Parametric Equivalent

2-1617146-4 | |
|---|---|
DigiKey Part Number | 2-1617146-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1617146-4 |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2-1617146-4 Models |
Category | Features Diode |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 1.1 VDC |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 12VDC | Release Time 4 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 390 Ohms |
Coil Current 30.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1617163-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617163-1-ND | € 93,96167 | Parametric Equivalent |
| 1617542-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 1617542-7-ND | € 79,47860 | Parametric Equivalent |
| 5-1617542-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617542-0-ND | € 72,68394 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | € 78,59105 | € 2 986,46 |
| Unit Price without VAT: | € 78,59105 |
|---|---|
| Unit Price with VAT: | € 95,88108 |


