3 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1131-24-MST3-9CS2275

DigiKey Part Number
A141506-100-ND
Manufacturer
Manufacturer Product Number
44AM1131-24-MST3-9CS2275
Description
CABLE 3CON 24AWG WHT SHLD 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
White
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Wire Gauge
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Conductor Strand
19/36
Shield Material
Copper, Silver Coated
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.119" (3.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 3CON 24AWG WHT SHLD FEET
In-Stock: 0
Unit Price: € 1,99146
CABLE 3COND 24AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG WHITE SHLD 50'
In-Stock: 0
Unit Price: