3 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1131-24-MST3-9CS2275

DigiKey Part Number
A141506-DS-ND
Manufacturer
Manufacturer Product Number
44AM1131-24-MST3-9CS2275
Description
CABLE 3CON 24AWG WHT SHLD FEET
Manufacturer Standard Lead Time
73 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable White 24 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Jacket Color
White
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
150°C
Number of Conductors
3
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Wire Gauge
Conductor Insulation
Polyvinylidene Fluoride (PVDF)
Conductor Strand
19/36
Shield Material
Copper, Silver Coated
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Spool Size
2000.0' (609.6m)
Jacket (Insulation) Diameter
0.119" (3.02mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
5 000€ 1,99146€ 9 957,30
Unit Price without VAT:€ 1,99146
Unit Price with VAT:€ 2,42958
Alternate Length
CABLE 3COND 24AWG WHITE SHLD 1'
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 3COND 24AWG WHITE SHLD 50'
In-Stock: 0
Unit Price:
CABLE 3CON 24AWG WHT SHLD 100'
In-Stock: 0
Unit Price: