2 Conductor Multi-Conductor Cable White 20 AWG Braid 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1121-20-9/96-9CS2275

DigiKey Part Number
A132104-01-ND
Manufacturer
Manufacturer Product Number
44AM1121-20-9/96-9CS2275
Description
CABLE 2COND 20AWG WHITE SHLD 1'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 20 AWG Braid 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1.00' (0.30m)
Packaging
Spool
Jacket Color
White
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-55°C ~ 150°C
Number of Conductors
2
Jacket (Insulation) Thickness
0.0050" (0.127mm)
Wire Gauge
Shield Material
Copper, Silver Coated
Conductor Material
Copper, Tinned
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.143" (3.63mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2CON 20AWG WHT SHLD FEET
In-Stock: 30365
Unit Price: € 2,85000
CABLE 2COND 20AWG WHITE SHLD 5'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE SHLD 25'
In-Stock: 0
Unit Price:
CABLE 2COND 20AWG WHITE SHLD 50'
In-Stock: 0
Unit Price:
CABLE 2CON 20AWG WHT SHLD 100'
In-Stock: 0
Unit Price: