
44AM1121-20-9/96-9CS2275 | |
|---|---|
DigiKey Part Number | A132104-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1121-20-9/96-9CS2275 |
Description | CABLE 2CON 20AWG WHT SHLD FEET |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 20 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0050" (0.127mm) |
Wire Gauge | Shield Material Copper, Silver Coated |
Conductor Material Copper, Tinned | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 2000.0' (609.6m) |
Jacket (Insulation) Diameter 0.143" (3.63mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,47700 |
Other Suppliers on DigiKey






