Image for 44AM1111-20-9-9CS2275 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44AM1111-20-9-9CS2275

DigiKey Part Number
A141503-100-ND
Manufacturer
Manufacturer Product Number
44AM1111-20-9-9CS2275
Description
HOOK-UP DL STRND 20AWG WHT 100'
Customer Reference
Detailed Description
20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.088" (2.24mm)
Packaging
Bulk
Jacket (Insulation) Thickness
0.005" (0.13mm)
Part Status
Discontinued at DigiKey
Length
100.0' (30.5m)
Cable Type
Voltage
600V
Wire Gauge
Operating Temperature
150°C
Conductor Strand
19/32
Jacket Color
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP DL STRND 20AWG WHT FEET
In-Stock: 2185
Unit Price: € 5,85000
HOOK-UP DL STRND 20AWG WHT 1'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG WHT 5'
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 20AWG WHT 25'
In-Stock: 0
Unit Price: