
44AM1111-20-9-9CS2275 | |
|---|---|
DigiKey Part Number | A141503-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44AM1111-20-9-9CS2275 |
Description | HOOK-UP DL STRND 20AWG WHT FEET |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Dual Wall, Shielded Wire 19/32 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Mfr | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Feet in Order Quantity |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Spool Size 2000.0' (609.6m) |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | € 5,85000 | € 5,85 |
| Unit Price without VAT: | € 5,85000 |
|---|---|
| Unit Price with VAT: | € 7,13700 |





