
NLV32T-330J-EF | |
|---|---|
DigiKey Part Number | 445-16584-2-ND - Tape & Reel (TR) 445-16584-1-ND - Cut Tape (CT) 445-16584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-330J-EF |
Description | FIXED IND 33UH 70MA 5.6 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 70 mA 5.6Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-330J-EF Models |
Category | DC Resistance (DCR) 5.6Ohm Max |
Mfr | Q @ Freq 30 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMH322522-330KL | Bourns Inc. | 2 658 | CMH322522-330KLCT-ND | € 0,31000 | Similar |
| WCL3225-330-R | Eaton - Electronics Division | 1 486 | 283-WCL3225-330-RCT-ND | € 0,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,12700 | € 1,27 |
| 100 | € 0,10430 | € 10,43 |
| 1 000 | € 0,08574 | € 85,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07929 | € 158,58 |
| 4 000 | € 0,07476 | € 299,04 |
| 6 000 | € 0,07223 | € 433,38 |
| 10 000 | € 0,06917 | € 691,70 |
| 14 000 | € 0,06723 | € 941,22 |
| 20 000 | € 0,06523 | € 1 304,60 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

