
WCL3225-330-R | |
|---|---|
cms-digikey-product-number | 283-WCL3225-330-RTR-ND - Tape & Reel (TR) 283-WCL3225-330-RCT-ND - Cut Tape (CT) 283-WCL3225-330-RDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | WCL3225-330-R |
cms-description | FIXED IND 33UH 160MA 2.9 OHM SMD |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 2.9Ohm Max Nonstandard |
Datasheet | Datasheet |
cms-category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.9Ohm Max |
Series | Q @ Freq 10 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±5% | Size / Dimension 0.138" L x 0.114" W (3.50mm x 2.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.089" (2.25mm) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,14400 | € 1,44 |
| 100 | € 0,11830 | € 11,83 |
| 1 000 | € 0,09725 | € 97,25 |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 000 | € 0,10737 | € 214,74 |
| 4 000 | € 0,10124 | € 404,96 |
| 6 000 | € 0,09782 | € 586,92 |
| 10 000 | € 0,09368 | € 936,80 |
| 14 000 | € 0,09105 | € 1 274,70 |
| 20 000 | € 0,08835 | € 1 767,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

