Direct
Similar
Similar

NL453232T-102J-PF | |
|---|---|
DigiKey Part Number | 445-6411-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NL453232T-102J-PF |
Description | FIXED IND 1MH 30MA 40 OHM SMD |
Customer Reference | |
Detailed Description | 1 mH Unshielded Wirewound Inductor 30 mA 40Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NL453232T-102J-PF Models |
Category | DC Resistance (DCR) 40Ohm Max |
Mfr | Q @ Freq 30 @ 252kHz |
Series | Frequency - Self Resonant 2.5MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 252 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-102JL | Bourns Inc. | 38 690 | CM453232-102JLCT-ND | € 0,25000 | Direct |
| B82432C1105J000 | TDK | 8 825 | 495-B82432C1105J000CT-ND | € 0,66000 | Similar |
| PM1812-102J-RC | Bourns Inc. | 398 | M8539CT-ND | € 0,26000 | Similar |




