
PM1812-102J-RC | |
|---|---|
DigiKey Part Number | M8539TR-ND - Tape & Reel (TR) M8539CT-ND - Cut Tape (CT) M8539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-102J-RC |
Description | FIXED IND 1MH 30MA 40 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Inductor 30 mA 40Ohm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-102J-RC Models |
Category | Q @ Freq 30 @ 252kHz |
Mfr | Frequency - Self Resonant 2.5MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 252 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 2 Lead |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 40Ohm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-102KL | Bourns Inc. | 6 792 | CM453232-102KLCT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,21800 | € 2,18 |
| 100 | € 0,17960 | € 17,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,15660 | € 78,30 |
| 1 000 | € 0,14765 | € 147,65 |
| 1 500 | € 0,14266 | € 213,99 |
| 2 500 | € 0,13661 | € 341,53 |
| 3 500 | € 0,13277 | € 464,69 |
| 5 000 | € 0,12882 | € 644,10 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

