Similar

LTF3020T-1R8N-D | |
|---|---|
DigiKey Part Number | 445-16191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTF3020T-1R8N-D |
Description | FIXED IND 1.8UH 1.78A 60 MOHM |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 1.78 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LTF3020T-1R8N-D Models |
Category | Current - Saturation (Isat) 1.34A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 60mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR4828A-1R8Y | Bourns Inc. | 1 325 | SRR4828A-1R8YCT-ND | € 0,65000 | Similar |


