


SRR4828A-1R8Y | |
|---|---|
DigiKey Part Number | SRR4828A-1R8YTR-ND - Tape & Reel (TR) SRR4828A-1R8YCT-ND - Cut Tape (CT) SRR4828A-1R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4828A-1R8Y |
Description | FIXED IND 1.8UH 4.6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Drum Core, Wirewound Inductor 4.6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR4828A-1R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 105MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,53800 | € 5,38 |
| 100 | € 0,44220 | € 44,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,38568 | € 192,84 |
| 1 000 | € 0,36367 | € 363,67 |
| 1 500 | € 0,35139 | € 527,08 |
| 2 500 | € 0,33652 | € 841,30 |
| 3 500 | € 0,32708 | € 1 144,78 |
| 5 000 | € 0,31736 | € 1 586,80 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,79300 |

