
FK24X5R1E475KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X5R1E475KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X5R1E475KR000 |
Description | CAP CER 4.7UF 25V X5R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X5R1E475KR000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7R1E475KRT00 | TDK | 104 | 445-FG24X7R1E475KRT00-ND | € 0,42000 | Direct |
| FG28X5R1E475KRT00 | TDK | 240 | 445-181285-ND | € 0,32000 | Direct |
| FG20X7S2A475KRT00 | TDK | 0 | FG20X7S2A475KRT00-ND | € 0,45560 | Similar |
| FG26X7R1H475KRT00 | TDK | 0 | 445-175352-ND | € 0,75000 | Similar |
| FK14X5R1E475KR020 | TDK | 34 | 445-8300-ND | € 0,42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25800 | € 2,58 |
| 50 | € 0,19240 | € 9,62 |
| 100 | € 0,17250 | € 17,25 |
| 500 | € 0,13896 | € 69,48 |
| 1 000 | € 0,12858 | € 128,58 |
| 2 500 | € 0,11764 | € 294,10 |
| 5 000 | € 0,11105 | € 555,25 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

