4.7 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28X5R1E475KRT00

DigiKey Part Number
445-181285-ND
Manufacturer
Manufacturer Product Number
FG28X5R1E475KRT00
Description
CAP CER 4.7UF 25V X5R RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28X5R1E475KRT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FK24X5R1E475KR000TDK240445-FK24X5R1E475KR000-ND€ 0,42000Direct
FK20X7R1E475KN000TDK488445-FK20X7R1E475KN000-ND€ 0,54000Similar
FK20X7R1H475KR000TDK1 972445-FK20X7R1H475KR000-ND€ 0,83000Similar
FK20X7S1H475KR000TDK7 133445-FK20X7S1H475KR000-ND€ 0,80000Similar
FK20X7S2A475KR000TDK973445-FK20X7S2A475K-ND€ 0,90000Similar
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,32000€ 0,32
10€ 0,19100€ 1,91
50€ 0,14080€ 7,04
100€ 0,12530€ 12,53
500€ 0,09924€ 49,62
1 000€ 0,09120€ 91,20
2 500€ 0,08274€ 206,85
5 000€ 0,07764€ 388,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,32000
Unit Price with VAT:€ 0,39040