Parametric Equivalent
Parametric Equivalent

FG24C0G1H333JNT06 | |
|---|---|
DigiKey Part Number | 445-173329-1-ND - Cut Tape (CT) 445-173329-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG24C0G1H333JNT06 |
Description | CAP CER 0.033UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G1H333JNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G1H333JNU00 | TDK | 271 | 445-181135-ND | € 0,63000 | Parametric Equivalent |
| FA24C0G1H333JNU06 | TDK | 481 | 445-180608-1-ND | € 0,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,33100 | € 3,31 |
| 50 | € 0,25040 | € 12,52 |
| 100 | € 0,22560 | € 22,56 |
| 500 | € 0,18392 | € 91,96 |
| 1 000 | € 0,17101 | € 171,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,15581 | € 311,62 |
| 4 000 | € 0,14733 | € 589,32 |
| 6 000 | € 0,14308 | € 858,48 |
| 10 000 | € 0,13837 | € 1 383,70 |
| 14 000 | € 0,13561 | € 1 898,54 |
| 20 000 | € 0,13296 | € 2 659,20 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65880 |



