
FA24C0G1H333JNU00 | |
|---|---|
DigiKey Part Number | 445-181135-ND |
Manufacturer | |
Manufacturer Product Number | FA24C0G1H333JNU00 |
Description | CAP CER 0.033UF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA24C0G1H333JNU00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA24C0G1H333JNU06 | TDK | 481 | 445-180608-1-ND | € 0,63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,39300 | € 3,93 |
| 50 | € 0,30060 | € 15,03 |
| 100 | € 0,27210 | € 27,21 |
| 500 | € 0,22404 | € 112,02 |
| 1 000 | € 0,20919 | € 209,19 |
| 2 500 | € 0,19353 | € 483,83 |
| 5 000 | € 0,18409 | € 920,45 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

