Parametric Equivalent
Parametric Equivalent

FG18C0G2A100DNT00 | |
|---|---|
DigiKey Part Number | FG18C0G2A100DNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG18C0G2A100DNT00 |
Description | CAP CER 10PF 100V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG18C0G2A100DNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±0.5pF | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA18C0G2A100DNU06 | TDK | 4 925 | 445-180483-1-ND | € 0,27000 | Parametric Equivalent |
| FG18C0G2A100DNT06 | TDK | 1 750 | 445-173219-1-ND | € 0,23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,06518 | € 32,59 |
| Unit Price without VAT: | € 0,06518 |
|---|---|
| Unit Price with VAT: | € 0,07952 |



