10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG18C0G2A100DNT06

DigiKey Part Number
445-173219-1-ND - Cut Tape (CT)
445-173219-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG18C0G2A100DNT06
Description
CAP CER 10PF 100V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG18C0G2A100DNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±0.5pF
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA18C0G2A100DNU06TDK4 925445-180483-1-ND€ 0,27000Parametric Equivalent
In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,23000€ 0,23
10€ 0,13300€ 1,33
50€ 0,09560€ 4,78
100€ 0,08440€ 8,44
500€ 0,06542€ 32,71
1 000€ 0,05958€ 59,58
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,05321€ 106,42
4 000€ 0,04937€ 197,48
6 000€ 0,04744€ 284,64
10 000€ 0,04531€ 453,10
14 000€ 0,04407€ 616,98
20 000€ 0,04287€ 857,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,23000
Unit Price with VAT:€ 0,28060