0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA24C0G1H333JNU06

DigiKey Part Number
445-180608-1-ND - Cut Tape (CT)
445-180608-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FA24C0G1H333JNU06
Description
CAP CER 0.033UF 50V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FA24C0G1H333JNU06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial
Capacitance
Size / Dimension
0.177" L x 0.118" W (4.50mm x 3.00mm)
Tolerance
±5%
Height - Seated (Max)
0.217" (5.50mm)
Voltage - Rated
Lead Spacing
0.197" (5.00mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FA24NP01H333JNU06TDK1 600445-180630-1-ND€ 0,74000Direct
FA24C0G1H333JNU00TDK271445-181135-ND€ 0,63000Parametric Equivalent
In-Stock: 481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,63000€ 0,63
10€ 0,39300€ 3,93
50€ 0,30060€ 15,03
100€ 0,27210€ 27,21
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000€ 0,19698€ 393,96
Manufacturers Standard Package
Unit Price without VAT:€ 0,63000
Unit Price with VAT:€ 0,76860