
FA11X7R1E475KNU06 | |
|---|---|
DigiKey Part Number | 445-180383-1-ND - Cut Tape (CT) 445-180383-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X7R1E475KNU06 |
Description | CAP CER 4.7UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X7R1E475KNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Not For New Designs | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA14X7R1E475KRU06 | TDK | 2 096 | 445-181085-1-ND | € 0,53000 | Direct |
| FA11X8R1E475KRU06 | TDK | 290 | 445-180390-1-ND | € 0,91000 | Upgrade |
| FA16X7R1H475KRU06 | TDK | 8 082 | 445-180435-1-ND | € 0,93000 | Upgrade |
| FA11X7S2A475KRU06 | TDK | 4 951 | 445-180388-1-ND | € 1,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 10 | € 0,49000 | € 4,90 |
| 50 | € 0,37980 | € 18,99 |
| 100 | € 0,34560 | € 34,56 |
| 500 | € 0,28780 | € 143,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,26099 | € 391,49 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

