
FA11X8R1E475KRU06 | |
|---|---|
DigiKey Part Number | 445-180390-1-ND - Cut Tape (CT) 445-180390-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA11X8R1E475KRU06 |
Description | CAP CER 4.7UF 25V X8R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA11X8R1E475KRU06 Models |
Category | Features High Temperature |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated | Lead Spacing 0.098" (2.50mm) |
Temperature Coefficient | Lead Style Formed Leads |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,58300 | € 5,83 |
| 50 | € 0,45460 | € 22,73 |
| 100 | € 0,41510 | € 41,51 |
| 500 | € 0,34814 | € 174,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,30802 | € 462,03 |
| 3 000 | € 0,29326 | € 879,78 |
| 4 500 | € 0,28586 | € 1 286,37 |
| 7 500 | € 0,27767 | € 2 082,52 |
| 10 500 | € 0,27287 | € 2 865,14 |
| 15 000 | € 0,26826 | € 4 023,90 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,11020 |

