Similar
Parametric Equivalent


CKG57KX7R1C156M335JH | |
|---|---|
DigiKey Part Number | 445-10430-2-ND - Tape & Reel (TR) 445-10430-1-ND - Cut Tape (CT) 445-10430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1C156M335JH |
Description | CAP CER 15UF 16V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1C156M335JH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7S2A156M335JH | TDK | 0 | 445-10469-1-ND | € 3,80000 | Similar |
| CKG57KX7R1C156M335JJ | TDK | 0 | 445-10431-2-ND | € 2,13676 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,80000 | € 3,80 |
| 10 | € 2,71700 | € 27,17 |
| 50 | € 2,28400 | € 114,20 |
| 100 | € 2,15010 | € 215,01 |
| 500 | € 1,92364 | € 961,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,80053 | € 1 800,53 |
| 2 000 | € 1,74440 | € 3 488,80 |
| 3 000 | € 1,71627 | € 5 148,81 |
| 5 000 | € 1,68509 | € 8 425,45 |
| Unit Price without VAT: | € 3,80000 |
|---|---|
| Unit Price with VAT: | € 4,63600 |


