Direct
Similar


CKG57KX7R1C156M335JJ | |
|---|---|
DigiKey Part Number | 445-10431-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CKG57KX7R1C156M335JJ |
Description | CAP CER 15UF 16V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7R1C156M335JJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.138" (3.50mm) |
Temperature Coefficient | Lead Style J-Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKG57KX7R1C156M335JH | TDK | 0 | 445-10430-1-ND | € 3,80000 | Direct |
| CKG57KX7S2A156M335JJ | TDK | 4 866 | 445-10470-1-ND | € 4,39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,13676 | € 2 136,76 |
| Unit Price without VAT: | € 2,13676 |
|---|---|
| Unit Price with VAT: | € 2,60685 |


