Parametric Equivalent
Parametric Equivalent

CK45-B3DD152KYNNA | |
|---|---|
DigiKey Part Number | 445-CK45-B3DD152KYNNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD152KYNNA |
Description | CAP CER 1500PF 2KV RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD152KYNNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3DD152KYGNA | TDK | 0 | CK45-B3DD152KYGNA-ND | € 0,11678 | Parametric Equivalent |
| CK45-B3DD152KYVNA | TDK | 0 | CK45-B3DD152KYVNA-ND | € 0,11678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23600 | € 2,36 |
| 50 | € 0,17620 | € 8,81 |
| 100 | € 0,15770 | € 15,77 |
| 500 | € 0,12644 | € 63,22 |
| 1 000 | € 0,11678 | € 116,78 |
| 3 000 | € 0,10485 | € 314,55 |
| 5 000 | € 0,10045 | € 502,25 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |



