Parametric Equivalent
Parametric Equivalent

CK45-B3DD152KYGNA | |
|---|---|
DigiKey Part Number | CK45-B3DD152KYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CK45-B3DD152KYGNA |
Description | CAP CER 1500PF 2KV RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CK45-B3DD152KYGNA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.335" Dia (8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK45-B3DD152KYNNA | TDK | 0 | 445-CK45-B3DD152KYNNA-ND | € 0,39000 | Parametric Equivalent |
| CK45-B3DD152KYVNA | TDK | 0 | CK45-B3DD152KYVNA-ND | € 0,11678 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11678 | € 116,78 |
| Unit Price without VAT: | € 0,11678 |
|---|---|
| Unit Price with VAT: | € 0,14247 |



