

CGJ5F2C0G2A472J085AA | |
|---|---|
DigiKey Part Number | 445-9224-2-ND - Tape & Reel (TR) 445-9224-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5F2C0G2A472J085AA |
Description | CAP CER 4700PF 100V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5F2C0G2A472J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5F2C0G2A472J085AA | TDK | 7 511 | 445-5766-1-ND | € 0,32000 | MFR Recommended |
| CGJ5F4C0G2H472J085AA | TDK | 1 410 | 445-9233-1-ND | € 1,29000 | Upgrade |
| CGJ5H3C0G2D472J115AA | TDK | 4 960 | 445-9206-1-ND | € 0,88000 | Upgrade |
| CGJ4J2C0G2A472J125AA | TDK | 3 985 | 445-9182-1-ND | € 0,43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37500 | € 3,75 |
| 100 | € 0,26000 | € 26,00 |
| 1 000 | € 0,19458 | € 194,58 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

