

CGJ5H3C0G2D472J115AA | |
|---|---|
DigiKey Part Number | 445-9206-2-ND - Tape & Reel (TR) 445-9206-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGJ5H3C0G2D472J115AA |
Description | CAP CER 4700PF 200V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ5H3C0G2D472J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5H3C0G2E472J115AA | TDK | 5 134 | 445-5773-1-ND | € 0,34000 | MFR Recommended |
| CGJ5F4C0G2H472J085AA | TDK | 1 410 | 445-9233-1-ND | € 1,29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,56700 | € 5,67 |
| 50 | € 0,44180 | € 22,09 |
| 100 | € 0,40340 | € 40,34 |
| 500 | € 0,33832 | € 169,16 |
| 1 000 | € 0,31822 | € 318,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29387 | € 587,74 |
| 4 000 | € 0,27617 | € 1 104,68 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

