2.2 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)

CGA9N2X7R2A225M230KA

DigiKey Part Number
445-13139-2-ND - Tape & Reel (TR)
445-13139-1-ND - Cut Tape (CT)
445-13139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9N2X7R2A225M230KA
Description
CAP CER 2.2UF 100V X7R 2220
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9N2X7R2A225M230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA6N3X7R2A225M230ABTDK84445-13017-1-ND€ 0,88000Similar
CGA9P3X7T2E225K250KATDK5 892445-7950-1-ND€ 2,84000Similar
CGA9P3X7T2E225M250KATDK931445-13160-1-ND€ 2,84000Similar
In-Stock: 1 052
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,50000€ 1,50
10€ 1,00300€ 10,03
50€ 0,80400€ 40,20
100€ 0,74260€ 74,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,62056€ 310,28
1 000€ 0,58935€ 589,35
1 500€ 0,57372€ 860,58
2 500€ 0,55640€ 1 391,00
3 500€ 0,54627€ 1 911,95
5 000€ 0,53653€ 2 682,65
Manufacturers Standard Package
Unit Price without VAT:€ 1,50000
Unit Price with VAT:€ 1,83000