2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)

CGA9P3X7T2E225K250KA

DigiKey Part Number
445-7950-2-ND - Tape & Reel (TR)
445-7950-1-ND - Cut Tape (CT)
445-7950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA9P3X7T2E225K250KA
Description
CAP CER 2.2UF 250V X7T 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 250V Ceramic Capacitor X7T 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA9P3X7T2E225K250KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 892
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,84000€ 2,84
10€ 1,98600€ 19,86
50€ 1,64620€ 82,31
100€ 1,54120€ 154,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,32458€ 662,29
1 000€ 1,27115€ 1 271,15
1 500€ 1,24439€ 1 866,59
2 500€ 1,21470€ 3 036,75
3 500€ 1,19735€ 4 190,72
5 000€ 1,18065€ 5 903,25
Manufacturers Standard Package
Unit Price without VAT:€ 2,84000
Unit Price with VAT:€ 3,46480