

CGA4J2X5R1A335M125AA | |
|---|---|
DigiKey Part Number | 445-12643-2-ND - Tape & Reel (TR) 445-12643-1-ND - Cut Tape (CT) 445-12643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2X5R1A335M125AA |
Description | CAP CER 3.3UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2X5R1A335M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1E335K125AC | TDK | 1 433 158 | 445-6966-1-ND | € 0,41000 | Upgrade |
| CGA4J1X7R1E335M125AC | TDK | 2 511 | 445-12760-1-ND | € 0,41000 | Upgrade |
| CGA4J1X7R1V335K125AC | TDK | 4 355 | 445-175569-1-ND | € 0,41000 | Upgrade |
| CGA4J1X7R1V335M125AC | TDK | 5 254 | 445-CGA4J1X7R1V335M125ACCT-ND | € 0,41000 | Upgrade |
| CGA4J2X5R1A335K125AA | TDK | 6 129 | 445-12642-1-ND | € 0,22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13100 | € 1,31 |
| 50 | € 0,09460 | € 4,73 |
| 100 | € 0,08340 | € 8,34 |
| 500 | € 0,06456 | € 32,28 |
| 1 000 | € 0,05876 | € 58,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,05246 | € 104,92 |
| 4 000 | € 0,04866 | € 194,64 |
| 6 000 | € 0,04676 | € 280,56 |
| 10 000 | € 0,04465 | € 446,50 |
| 14 000 | € 0,04342 | € 607,88 |
| 20 000 | € 0,04223 | € 844,60 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

