3.3 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

CGA4J1X7R1E335K125AC

DigiKey Part Number
445-6966-2-ND - Tape & Reel (TR)
445-6966-1-ND - Cut Tape (CT)
445-6966-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J1X7R1E335K125AC
Description
CAP CER 3.3UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J1X7R1E335K125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 433 183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,41000€ 0,41
10€ 0,25000€ 2,50
50€ 0,18620€ 9,31
100€ 0,16680€ 16,68
500€ 0,13394€ 66,97
1 000€ 0,12378€ 123,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,11213€ 224,26
4 000€ 0,10545€ 421,80
6 000€ 0,10210€ 612,60
10 000€ 0,09840€ 984,00
14 000€ 0,09623€ 1 347,22
20 000€ 0,09415€ 1 883,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,41000
Unit Price with VAT:€ 0,50020