

CGA3E2C0G1H820J080AA | |
|---|---|
DigiKey Part Number | 445-5639-2-ND - Tape & Reel (TR) 445-5639-1-ND - Cut Tape (CT) 445-5639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H820J080AA |
Description | CAP CER 82PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H820J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP01H820J080AA | TDK | 477 | 445-12431-1-ND | € 0,10000 | Direct |
| CGA3E2NP02A820J080AA | TDK | 150 | 445-12380-1-ND | € 0,12000 | Upgrade |
| C0603C820J5GACAUTO | KEMET | 13 295 | 399-C0603C820J5GACAUTOCT-ND | € 0,09000 | Direct |
| GCM1885C1H820JA16D | Murata Electronics | 3 862 | 490-13304-1-ND | € 0,16000 | Direct |
| KAM15ACG1H820JT | KYOCERA AVX | 6 857 | 478-KAM15ACG1H820JTCT-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,06800 | € 0,68 |
| 50 | € 0,04760 | € 2,38 |
| 100 | € 0,04130 | € 4,13 |
| 500 | € 0,03086 | € 15,43 |
| 1 000 | € 0,02766 | € 27,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,02219 | € 88,76 |
| 8 000 | € 0,02045 | € 163,60 |
| 12 000 | € 0,01959 | € 235,08 |
| 20 000 | € 0,01862 | € 372,40 |
| 28 000 | € 0,01806 | € 505,68 |
| 40 000 | € 0,01752 | € 700,80 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

