

CGA3E2NP01H820J080AA | |
|---|---|
DigiKey Part Number | 445-12431-2-ND - Tape & Reel (TR) 445-12431-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H820J080AA |
Description | CAP CER 82PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H820J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H820J080AA | TDK | 2 378 | 445-5639-1-ND | € 0,12000 | Direct |
| CGA3E2NP02A820J080AA | TDK | 150 | 445-12380-1-ND | € 0,12000 | Upgrade |
| C0603C820J5GACAUTO | KEMET | 13 295 | 399-C0603C820J5GACAUTOCT-ND | € 0,09000 | Direct |
| GCM1885C1H820JA16D | Murata Electronics | 3 862 | 490-13304-1-ND | € 0,16000 | Direct |
| KAM15ACG1H820JT | KYOCERA AVX | 6 857 | 478-KAM15ACG1H820JTCT-ND | € 0,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05800 | € 0,58 |
| 50 | € 0,04020 | € 2,01 |
| 100 | € 0,03480 | € 3,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01778 | € 71,12 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

