
C3225C0G3A472J200AE | |
|---|---|
DigiKey Part Number | 445-175426-2-ND - Tape & Reel (TR) 445-175426-1-ND - Cut Tape (CT) 445-175426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A472J200AE |
Description | CAP CER 4700PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A472J200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M1C0G3A472J200AE | TDK | 3 682 | 445-175249-1-ND | € 1,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,05600 | € 10,56 |
| 50 | € 0,84840 | € 42,42 |
| 100 | € 0,78450 | € 78,45 |
| 500 | € 0,67634 | € 338,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62181 | € 621,81 |
| 2 000 | € 0,59513 | € 1 190,26 |
| 3 000 | € 0,58176 | € 1 745,28 |
| 5 000 | € 0,56695 | € 2 834,75 |
| 7 000 | € 0,55828 | € 3 907,96 |
| 10 000 | € 0,54995 | € 5 499,50 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |

