
CGA6M1C0G3A472J200AE | |
|---|---|
DigiKey Part Number | 445-175249-2-ND - Tape & Reel (TR) 445-175249-1-ND - Cut Tape (CT) 445-175249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1C0G3A472J200AE |
Description | CAP CER 4700PF 1000V C0GNP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1C0G3A472J200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,69000 | € 1,69 |
| 10 | € 1,14000 | € 11,40 |
| 50 | € 0,91920 | € 45,96 |
| 100 | € 0,85130 | € 85,13 |
| 500 | € 0,73640 | € 368,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68082 | € 680,82 |
| 2 000 | € 0,65238 | € 1 304,76 |
| 3 000 | € 0,63813 | € 1 914,39 |
| 5 000 | € 0,62234 | € 3 111,70 |
| 7 000 | € 0,61310 | € 4 291,70 |
| 10 000 | € 0,60421 | € 6 042,10 |
| Unit Price without VAT: | € 1,69000 |
|---|---|
| Unit Price with VAT: | € 2,06180 |

