4.7 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1E475M085AB

DigiKey Part Number
445-14768-2-ND - Tape & Reel (TR)
445-14768-1-ND - Cut Tape (CT)
445-14768-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1E475M085AB
Description
CAP CER 4.7UF 25V X6S 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1E475M085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E475M085ABTDK2 595445-14798-1-ND€ 0,32000Direct
C3216X6S1E475K085ABTDK5 125445-14766-1-ND€ 0,38000Upgrade
C3216X6S1E475K160ABTDK980445-14767-1-ND€ 0,43000Upgrade
C3216X6S1H475K160ABTDK3 327445-8039-1-ND€ 0,70000Upgrade
C3216X6S1H475M160ABTDK954445-8040-1-ND€ 0,68000Upgrade
In-Stock: 3 970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,37000€ 0,37
10€ 0,22400€ 2,24
50€ 0,16660€ 8,33
100€ 0,14870€ 14,87
500€ 0,11868€ 59,34
1 000€ 0,10941€ 109,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09279€ 371,16
8 000€ 0,08778€ 702,24
12 000€ 0,08527€ 1 023,24
20 000€ 0,08249€ 1 649,80
28 000€ 0,08086€ 2 264,08
40 000€ 0,07930€ 3 172,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,37000
Unit Price with VAT:€ 0,45140