4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1E475K085AB

DigiKey Part Number
445-14766-2-ND - Tape & Reel (TR)
445-14766-1-ND - Cut Tape (CT)
445-14766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1E475K085AB
Description
CAP CER 4.7UF 25V X6S 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1E475K085AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E475K085ABTDK80 982445-14797-1-ND€ 0,31000Direct
C3216X6S1H475K160ABTDK3 327445-8039-1-ND€ 0,70000Upgrade
C3216X6S1V475K085ACTDK3 700445-14785-1-ND€ 0,68000Upgrade
C3216X6S1V475K160ABTDK4 980445-14786-1-ND€ 0,68000Upgrade
C3216X7R1E475K160ACTDK818 352445-1606-1-ND€ 0,25000Upgrade
In-Stock: 5 125
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,38000€ 0,38
10€ 0,23000€ 2,30
50€ 0,17140€ 8,57
100€ 0,15310€ 15,31
500€ 0,12236€ 61,18
1 000€ 0,11288€ 112,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,09584€ 383,36
8 000€ 0,09071€ 725,68
12 000€ 0,08814€ 1 057,68
20 000€ 0,08529€ 1 705,80
28 000€ 0,08362€ 2 341,36
40 000€ 0,08202€ 3 280,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,38000
Unit Price with VAT:€ 0,46360