0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2A153K115AA

DigiKey Part Number
445-15412-2-ND - Tape & Reel (TR)
445-15412-1-ND - Cut Tape (CT)
445-15412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2A153K115AA
Description
CAP CER 0.015UF 100V C0G 1206
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2A153K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2A153J115AATDK1 984445-15411-1-ND€ 0,48000Direct
C3216C0G2E153J160AATDK356445-15419-1-ND€ 0,59000Upgrade
C3216C0G2E153K160AATDK2 973445-15420-1-ND€ 0,59000Upgrade
C3216C0G2W153J160AATDK1 408445-15425-1-ND€ 0,70000Upgrade
C3216NP02A153J115AATDK1 950445-15451-1-ND€ 0,79000Upgrade
In-Stock: 2 890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,32000€ 3,20
50€ 0,24180€ 12,09
100€ 0,21780€ 21,78
500€ 0,17724€ 88,62
1 000€ 0,16469€ 164,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14995€ 299,90
4 000€ 0,14170€ 566,80
6 000€ 0,13757€ 825,42
10 000€ 0,13299€ 1 329,90
14 000€ 0,13031€ 1 824,34
20 000€ 0,12773€ 2 554,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440