0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G2E153K160AA

DigiKey Part Number
445-15420-2-ND - Tape & Reel (TR)
445-15420-1-ND - Cut Tape (CT)
445-15420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G2E153K160AA
Description
CAP CER 0.015UF 250V C0G 1206
Customer Reference
Detailed Description
0.015 µF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G2E153K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2E153J160AATDK356445-15419-1-ND€ 0,59000Direct
C3216C0G2W153J160AATDK1 408445-15425-1-ND€ 0,70000Upgrade
C3216NP02E153J160AATDK1445-172541-1-ND€ 0,70000Upgrade
C3216NP02W153J160AATDK948445-172539-1-ND€ 0,76000Upgrade
C3216X7R2E153K115AATDK3 389445-4469-1-ND€ 0,28000Similar
In-Stock: 2 973
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,59000€ 0,59
10€ 0,36800€ 3,68
50€ 0,28020€ 14,01
100€ 0,25300€ 25,30
500€ 0,20734€ 103,67
1 000€ 0,19323€ 193,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,17644€ 352,88
4 000€ 0,16715€ 668,60
6 000€ 0,16250€ 975,00
10 000€ 0,15735€ 1 573,50
14 000€ 0,15433€ 2 160,62
20 000€ 0,15144€ 3 028,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,59000
Unit Price with VAT:€ 0,71980