Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar


C2012X5R1A475K085AC | |
|---|---|
DigiKey Part Number | 445-7654-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A475K085AC |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A475K085AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X5R1A475K060AB | TDK | 10 638 | 445-14363-1-ND | € 0,20000 | Direct |
| C2012X5R1A475K125AA | TDK | 46 915 | 445-7656-1-ND | € 0,17000 | Direct |
| C2012X5R1C475K085AB | TDK | 8 788 | 445-14382-1-ND | € 0,34000 | Upgrade |
| C2012X5R1C475K125AC | TDK | 18 990 | 445-7640-1-ND | € 0,17000 | Upgrade |
| C2012X5R1E475K085AC | TDK | 18 178 | 445-14397-1-ND | € 0,44000 | Upgrade |


