12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A120J080AA

DigiKey Part Number
445-14005-2-ND - Tape & Reel (TR)
445-14005-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608C0G2A120J080AA
Description
CAP CER 12PF 100V C0G 0603
Customer Reference
Detailed Description
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A120J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP02A120J080AATDK5 686445-14107-1-ND€ 0,13000Direct
0603J1000120JCTKnowles Syfer00603J1000120JCT-ND€ 0,15306Direct
C0603C120J1GACTUKEMET2 592399-C0603C120J1GACTUCT-ND€ 0,22000Direct
GRM1885C2A120JA01DMurata Electronics41 017490-1329-1-ND€ 0,10000Direct
KGM15ACG2A120JMKYOCERA AVX86 053478-KGM15ACG2A120JMCT-ND€ 0,08000Direct
In-Stock: 5 972
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,07200€ 0,72
100€ 0,04390€ 4,39
1 000€ 0,02955€ 29,55
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02327€ 93,08
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860