0603J1000120JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,35125
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,18573
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,35125
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,18573
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,15306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,35125
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,18573
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,15306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,35125
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,18573
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,15306
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,17587
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,15866
Datasheet

Direct


TDK
In Stock: 1 972
Unit Price: € 0,13000
Datasheet
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J1000120JCT

DigiKey Part Number
0603J1000120JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J1000120JCT
Description
CAP CER 12PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 pF ±5% 100V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J1000120JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J1000120FCTKnowles Syfer00603J1000120FCT-ND€ 0,35125Upgrade
0603J1000120GCTKnowles Syfer00603J1000120GCT-ND€ 0,18573Upgrade
0603J2000120FCTKnowles Syfer00603J2000120FCT-ND€ 0,35125Upgrade
0603J2000120GCTKnowles Syfer00603J2000120GCT-ND€ 0,18573Upgrade
0603J2000120JCTKnowles Syfer00603J2000120JCT-ND€ 0,15306Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,15306€ 612,24
Manufacturers Standard Package
Unit Price without VAT:€ 0,15306
Unit Price with VAT:€ 0,18673