Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C1608C0G1H820J/10 | |
|---|---|
DigiKey Part Number | C1608C0G1H820J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H820J/10 |
Description | CAP CER 82PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H820J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H820J080AA | TDK | 1 694 | 445-14092-1-ND | € 0,10000 | Direct |
| C1608C0G2A820J080AA | TDK | 2 447 | 445-14031-1-ND | € 0,08000 | Upgrade |
| C1608NP02A820J080AA | TDK | 6 560 | 445-14133-1-ND | € 0,11000 | Upgrade |
| CGA3E2C0G1H820J080AA | TDK | 2 378 | 445-5639-1-ND | € 0,12000 | Parametric Equivalent |
| CGJ3E2C0G1H820J080AA | TDK | 589 | 445-13338-1-ND | € 0,21000 | Parametric Equivalent |







