

CGJ3E2C0G1H820J080AA | |
|---|---|
DigiKey Part Number | 445-13338-2-ND - Tape & Reel (TR) 445-13338-1-ND - Cut Tape (CT) 445-13338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ3E2C0G1H820J080AA |
Description | CAP CER 82PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ3E2C0G1H820J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15ACG1H820JT | KYOCERA AVX | 6 857 | 478-KAM15ACG1H820JTCT-ND | € 0,16000 | Direct |
| C0805T820J5GALTU | KEMET | 0 | 399-C0805T820J5GALTUTR-ND | € 0,13409 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12200 | € 1,22 |
| 50 | € 0,08740 | € 4,37 |
| 100 | € 0,07690 | € 7,69 |
| 500 | € 0,05944 | € 29,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,12600 | € 1,26 |
| 50 | € 0,08940 | € 4,47 |
| 100 | € 0,07820 | € 7,82 |
| 500 | € 0,05902 | € 29,51 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

