C1005X7R1C223K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 28 968
Unit Price: € 0,08000
Datasheet

Upgrade


TDK
In Stock: 67 086
Unit Price: € 0,08000
Datasheet

Upgrade


TDK
In Stock: 1 460
Unit Price: € 0,09000
Datasheet

Upgrade


TDK
In Stock: 7 126
Unit Price: € 0,15000
Datasheet

Upgrade


TDK
In Stock: 15 057
Unit Price: € 0,11000
Datasheet

Direct


Taiyo Yuden
In Stock: 422 741
Unit Price: € 0,08000
Datasheet

Direct


Murata Electronics
In Stock: 1 109 132
Unit Price: € 0,08000
Datasheet

Direct


Murata Electronics
In Stock: 313 177
Unit Price: € 0,08000
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 12 588
Unit Price: € 0,12000
Datasheet

Upgrade


Knowles Novacap
In Stock: 0
Unit Price: € 1,24340
Datasheet

Upgrade


Knowles Novacap
In Stock: 4 501
Unit Price: € 1,34000
Datasheet

Upgrade


KEMET
In Stock: 56 591
Unit Price: € 0,21000
Datasheet

Upgrade


KEMET
In Stock: 17 321
Unit Price: € 0,40000
Datasheet

Upgrade


KEMET
In Stock: 215 914
Unit Price: € 0,08000
Datasheet
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1C223K

DigiKey Part Number
445-1263-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X7R1C223K
Description
CAP CER 0.022UF 16V X7R 0402
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1C223K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1E223K050BBTDK28 968445-1261-1-ND€ 0,08000Upgrade
C1005X7R1H223K050BBTDK67 086445-7332-1-ND€ 0,08000Upgrade
C1005X7R1V223K050BBTDK1 460445-7340-1-ND€ 0,09000Upgrade
C1005X8R1E223K050BBTDK7 126445-8849-1-ND€ 0,15000Upgrade
CGJ2B2X7R1C223K050BATDK15 057445-8091-1-ND€ 0,11000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types