0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDCF160W223K1GV001T

DigiKey Part Number
709-TDCF160W223K1GV001TTR-ND - Tape & Reel (TR)
709-TDCF160W223K1GV001TCT-ND - Cut Tape (CT)
709-TDCF160W223K1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDCF160W223K1GV001T
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TDCF160W223K1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Tolerance
±10%
Thickness (Max)
0.025" (0.64mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05B223KO5NNNCSamsung Electro-Mechanics129 2601276-1175-1-ND€ 0,08000Direct
GRM155R71C223KA01JMurata Electronics313 177490-6331-1-ND€ 0,08000Direct
C0402C223J3RACTUKEMET53 591399-9952-1-ND€ 0,21000Upgrade
C0402C223J4RACTUKEMET17 321399-14435-1-ND€ 0,40000Upgrade
CGJ2B2X7R1C223K050BATDK15 057445-8091-1-ND€ 0,11000Upgrade
In-Stock: 12 588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,06500€ 0,65
50€ 0,04560€ 2,28
100€ 0,03950€ 3,95
500€ 0,02944€ 14,72
1 000€ 0,02635€ 26,35
2 500€ 0,02308€ 57,70
5 000€ 0,02112€ 105,60
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01951€ 195,10
20 000€ 0,01818€ 363,60
30 000€ 0,01752€ 525,60
50 000€ 0,01678€ 839,00
70 000€ 0,01635€ 1 144,50
100 000€ 0,01594€ 1 594,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640