Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Direct


C1005X5R1A224M050BC | |
|---|---|
DigiKey Part Number | 445-4986-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X5R1A224M050BC |
Description | CAP CER 0.22UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1A224M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1C224M050BB | TDK | 13 076 | 445-4973-1-ND | € 0,11000 | Direct |
| C1005X5R1C224K050BB | TDK | 161 002 | 445-4972-1-ND | € 0,10000 | Upgrade |
| C1005X5R1E224K050BC | TDK | 230 615 | 445-5944-1-ND | € 0,08000 | Upgrade |
| C1005X5R1E224M050BC | TDK | 62 076 | 445-5945-1-ND | € 0,11000 | Upgrade |
| C1005X7R1A224K050BB | TDK | 8 649 | 445-5938-1-ND | € 0,09000 | Upgrade |




