

C1005X5R1E224M050BC | |
|---|---|
DigiKey Part Number | 445-5945-2-ND - Tape & Reel (TR) 445-5945-1-ND - Cut Tape (CT) 445-5945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E224M050BC |
Description | CAP CER 0.22UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E224M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1E224K050BC | TDK | 230 615 | 445-5944-1-ND | € 0,08000 | Upgrade |
| C1005X7R1E224K050BB | TDK | 57 186 | 445-174421-1-ND | € 0,12000 | Upgrade |
| C1005X7R1V224K050BC | TDK | 59 896 | 445-174211-1-ND | € 0,13000 | Upgrade |
| C1005X6S1E224K050BC | TDK | 41 738 | 445-7362-1-ND | € 0,11000 | Similar |
| C1005X6S1E224M050BC | TDK | 18 778 | 445-7363-1-ND | € 0,11000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06200 | € 0,62 |
| 50 | € 0,04360 | € 2,18 |
| 100 | € 0,03770 | € 3,77 |
| 500 | € 0,02800 | € 14,00 |
| 1 000 | € 0,02502 | € 25,02 |
| 2 500 | € 0,02189 | € 54,73 |
| 5 000 | € 0,02001 | € 100,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01794 | € 179,40 |
| 20 000 | € 0,01670 | € 334,00 |
| 30 000 | € 0,01608 | € 482,40 |
| 50 000 | € 0,01539 | € 769,50 |
| 70 000 | € 0,01499 | € 1 049,30 |
| 100 000 | € 0,01461 | € 1 461,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

