Direct
Upgrade
Upgrade
Upgrade


C0603C0G1E130J | |
|---|---|
DigiKey Part Number | 445-4654-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E130J |
Description | CAP CER 13PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 13 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E130J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM0335C1E130JA01D | Murata Electronics | 34 535 | 490-16711-1-ND | € 0,08000 | Direct |
| GRM0335C1E130GA01D | Murata Electronics | 4 821 | 490-GRM0335C1E130GA01DCT-ND | € 0,08000 | Upgrade |
| GRM0335C1H130GA01D | Murata Electronics | 115 175 | 490-6115-1-ND | € 0,08000 | Upgrade |
| GRM0335C1H130JA01D | Murata Electronics | 15 220 | 490-GRM0335C1H130JA01DCT-ND | € 0,08000 | Upgrade |


